Analog output vibration sensor utilizing piezoelectric film technology. Features a sensitivity of 50mV/g and operates within a temperature range of 0°C to 85°C. Designed for through-hole mounting with PC pin terminations. Supplied in a bag with a package quantity of 100 units.
Measurement Specialties 1002794 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Sensitivity | 50mV/g |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 1002794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.