Measurement Specialties 10K3A1A-UL technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 10K3A1A-UL to view detailed technical specifications.
No datasheet is available for this part.