Measurement Specialties 10K3MBD1 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Measurement Specialties 10K3MBD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.