Measurement Specialties 1210A-100G-3S technical specifications.
| Lead Free | Lead Free |
| Output Type | Analog |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 1210A-100G-3S to view detailed technical specifications.
No datasheet is available for this part.