Measurement Specialties 1210A002D3S technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Output Type | Analog |
| Output Voltage | 100mV |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 1210A002D3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.