Measurement Specialties 1210A005D3L technical specifications.
| Accuracy | 0.05% |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 5PSI |
| Output Type | Analog |
| Output Voltage | 100mV |
| Package Quantity | 10 |
| Pressure Type | Differential |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 1210A005D3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.