Measurement Specialties 1220A-015A-3N technical specifications.
| Lead Free | Lead Free |
| Output Type | Analog |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 1220A-015A-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.