Measurement Specialties 1230-030A-3S technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 150mV |
| Min Supply Voltage | 75mV |
| Operating Pressure | 30PSI |
| Operating Supply Current | 1.5mA |
| Output Voltage | 100mV |
| Package Quantity | 40 |
| Packaging | Tray |
| Pressure Type | Absolute |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 1230-030A-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.