Measurement Specialties 3022-010-N technical specifications.
| Axis | X or Y |
| Bandwidth | 400Hz |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Output Type | Analog |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Sensitivity | 4.5mV/g |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 3022-010-N to view detailed technical specifications.
No datasheet is available for this part.