Measurement Specialties 3022-020-N technical specifications.
| Axis | X or Y |
| Mount | Surface Mount |
| Output Type | Analog |
| Package Quantity | 10 |
| Packaging | Box |
| Sensitivity | 3mV/g |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 3022-020-N to view detailed technical specifications.
No datasheet is available for this part.