
Measurement Specialties 3038-0050 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | LCC |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Sensitivity | 1mV/g |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 3038-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.