Measurement Specialties 44001RC technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -80°C |
| Mount | Through Hole |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 44001RC to view detailed technical specifications.
No datasheet is available for this part.