Measurement Specialties 44011RC technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 44011RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.