Measurement Specialties 44016RC technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 44016RC to view detailed technical specifications.
No datasheet is available for this part.