Measurement Specialties 44031RC technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 44031RC to view detailed technical specifications.
No datasheet is available for this part.