Measurement Specialties 44201 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 44201 to view detailed technical specifications.
No datasheet is available for this part.