Measurement Specialties 4425-15D technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 12V |
| Output Voltage | 100mV |
| Pressure Type | Differential |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 4425-15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.