Measurement Specialties 4426-5G technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 12V |
| Pressure Type | Gauge |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 4426-5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.