Measurement Specialties 4515-SS3A005GP technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Operating Supply Current | 3mA |
| Output Type | Analog |
| Port Type | SINGLE |
| Pressure Type | Gauge |
| Series | MS4515 |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 4515-SS3A005GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.