Measurement Specialties 4525-DS3A0050DP technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Operating Pressure | 50PSI |
| Operating Supply Current | 3mA |
| Output Type | Analog |
| Port Type | DUAL |
| Pressure Type | Differential |
| Series | MS4525 |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 4525-DS3A0050DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.