Measurement Specialties 7120A-0050 technical specifications.
| Bandwidth | 4kHz |
| Mount | Adhesive |
| Package Quantity | 1 |
| Sensitivity | 100mV/g |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 7120A-0050 to view detailed technical specifications.
No datasheet is available for this part.