Measurement Specialties 72162000-020 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | Analog |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 72162000-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.