Measurement Specialties 832M1-0500 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 6kHz |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Sensitivity | 2.5mV/g |
| Series | 832M1 |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 832M1-0500 to view detailed technical specifications.
No datasheet is available for this part.