Measurement Specialties 834-6000 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 2kHz |
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Sensitivity | 0.2mV/g |
| Series | 834 |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 834-6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.