
Measurement Specialties FC22-3-1-0000-0100 technical specifications.
| Accuracy | 1% |
| Package/Case | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Output Voltage | 21mV |
| RoHS | Not Compliant |
Download the complete datasheet for Measurement Specialties FC22-3-1-0000-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
