Measurement Specialties FC2211-0000-0025-L technical specifications.
| Accuracy | 1% |
| Height | 19.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties FC2211-0000-0025-L to view detailed technical specifications.
No datasheet is available for this part.