Measurement Specialties FX19-0-1-0001-0010-L technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Output Voltage | 20mV |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties FX19-0-1-0001-0010-L to view detailed technical specifications.
No datasheet is available for this part.