Measurement Specialties G-MRCO-005 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Resistance | 50kR |
| Series | MLS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties G-MRCO-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.