Measurement Specialties G-MRCO-015 technical specifications.
| Package/Case | SOIC |
| Linearity | 0.2% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.6kR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties G-MRCO-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.