Measurement Specialties G-NIMO-004(TSYS02P) technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Measurement Specialties G-NIMO-004(TSYS02P) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.