Measurement Specialties GA2KM3187J15 technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Measurement Specialties GA2KM3187J15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.