
Measurement Specialties HS1101 technical specifications.
| Accuracy | 2% |
| Capacitance | 180pF |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 48 |
| Response Time | 5s |
| Sensing Method | Capacitive |
| RoHS | Unconfirmed |
Download the complete datasheet for Measurement Specialties HS1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
