
Measurement Specialties HS1101LF technical specifications.
| Accuracy | 2% |
| Capacitance | 180pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -60°C |
| Max Supply Voltage | 10V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Response Time | 3s |
| Sensing Method | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties HS1101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
