Measurement Specialties HTG3533PVBL technical specifications.
| Accuracy | 95% |
| Package/Case | Module |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties HTG3533PVBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.