Measurement Specialties HTG3535PVBL technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Series | HTG3500 |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties HTG3535PVBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.