
Measurement Specialties HTS2030SMD technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -60°C |
| Output Type | Analog Voltage |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Response Time | 10s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties HTS2030SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
