Measurement Specialties KMA36-G-MRMO-031 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5.5V |
| Supply Current | 30mA |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties KMA36-G-MRMO-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.