
Industrial Pressure Sensors See PN 824-M302100000505KPG
Measurement Specialties MSP-300-05K-P-2-N-1 technical specifications.
| Height | 55.88mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Pressure | 1000PSI |
| Operating Supply Voltage | 5V |
| Output Voltage | 100mV |
| Package Quantity | 10 |
| Width | 9.24mm |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties MSP-300-05K-P-2-N-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
