
This 30V voltage regulator is designed for use with a 5V supply voltage and has a maximum supply current of 15mA. The device is packaged in a 100-pin package and is lead free. It is not RoHS compliant. The operating temperature range is not specified.
Measurement Specialties MSP-300-100-P-4-N-1 technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Max Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties MSP-300-100-P-4-N-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
