Measurement Specialties U7139-015PA-5W0000 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Package Quantity | 1 |
| Pressure Type | Absolute |
| Series | U7100 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties U7139-015PA-5W0000 to view detailed technical specifications.
No datasheet is available for this part.