
Measurement Specialties US331-000005-01KPG technical specifications.
| Accuracy | 0.1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Pressure Type | Gauge |
| Series | US300 |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties US331-000005-01KPG to view detailed technical specifications.
No datasheet is available for this part.
