Measurement Specialties US331-000005-050PG technical specifications.
| Height | 15.75mm |
| Length | 71.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15000PSI |
| Output Voltage | 4.5V |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| Width | 18.18mm |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties US331-000005-050PG to view detailed technical specifications.
No datasheet is available for this part.