Measurement Specialties US331-000005-070BA technical specifications.
| Accuracy | 0.1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Pressure Type | Absolute |
| Series | US300 |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties US331-000005-070BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.