
MEC Marcom SBC80-800 technical specifications.
| Current Rating | 500mA |
| Inductance | 80uH |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.035R |
| RoHS | Compliant |
Download the complete datasheet for MEC Marcom SBC80-800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
