
MEC Marcom SBC95-170 technical specifications.
| Impedance | 390R |
| Inductance | 17uH |
| Inductance Tolerance | 20% |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Test Frequency | 300MHz |
| Test Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for MEC Marcom SBC95-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
