MEC Multimec 3ESH9-11.0 technical specifications.
| Actuator Length | 5.9mm |
| Contact Current Rating | 50mA |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 3ESH9-11.0 to view detailed technical specifications.
No datasheet is available for this part.