MEC Multimec is a manufacturer of electronic components, specializing in switches, keyboards, and related input devices.
Modular Switch LED for use with Unimec Push Button Switch
SWITCH TACTILE SPST-NO 0.05A 24V
CAP, 19MM
SWITCH KIT, THT, WHITE MARKINGS
EXTENDER, 8MM
EXTENDER, 9MM; Colour: Black; Max Height: 9mm ; RoHS Compliant: Yes
SPST Tactile Switch, 50mA 24VDC, IP67, -40/+160C
Multimec 3A sw, black bezel w/clear lens
Red Tactile Switch Cap For Use With 5G Series
CAP, 19MM; External Diameter: 7mm; Colour: Black; Max Height: 19mm ; RoHS Compliant: Yes
SWITCH, SMD, IP67, 3.5N, RED LED; Operating Force: 3.5N; Contact Voltage DC Nom: 2
IP67 Cap Tactile Switch, SP 50 mA@ 24 V dc
Tactile Switch, THT, SPST, 50mA, 3.5N, IP67, Blue LED
IP67 SPST Grey Keyboard Switch, 50 mA@ 24 V dc, -40 +115C
SPST Solder Termination Switch, 50mA, -40°C to 160°C, IP67, SVHC Compliant
SWITCH KIT, SMD, NO MARKINGS
CAP TACTILE ROUND CLEAR
CAP ELIPSE ANGLED FROSTED WHITE
Black Tactile Switch Cap For Use With 5E Series, 5G Series
IP67 Black Cap Tactile Switch, SP 50 mA@ 24 V dc