MEC Multimec 3ETL9-09.5 technical specifications.
| Actuator Length | 4.4mm |
| Contact Current Rating | 50mA |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 3ETL9-09.5 to view detailed technical specifications.
No datasheet is available for this part.