MEC Multimec 3ETL9-9.5 technical specifications.
| Contact Material | Silver |
| Height | 9.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Operating Force | 3N |
| Reach SVHC Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 3ETL9-9.5 to view detailed technical specifications.
No datasheet is available for this part.