MEC Multimec 3FTL6+1K0316 technical specifications.
| Contact Current Rating | 50mA |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 3FTL6+1K0316 to view detailed technical specifications.
No datasheet is available for this part.
